Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 410 :: Centronic cable, 1:1, 36-pin, ST/ST, 1.8 m

Item-No.: AK 410
€4,20
Category of goods: 1 = discountable

AK 410

  • Product Description
  • Technical information
  • General
    • Design
    • 2x 36-pin Centronic plug
    • Type
    • Centronic cable
    • Cable type
    • Fully occupied
    • Assembly
    • 1 : 1
  • Measures
    • Cable length
    • 1.8 m

Centronic cable



Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x 36-pin Centronic plug
    • Type
    • Centronic cable
    • Cable type
    • Fully occupied
    • Assembly
    • 1 : 1
  • Measures
    • Cable length
    • 1.8 m
Datasheet/manual