Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-9HMWE :: Cable Flexible Tape


CASIO XR-9HMWE

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Flexible cable tape
  • Measures
    • Dimensions
    • 9 mm x 8 m
This tape conforms to curved surfaces such as cables and bottles.

Suitable for use with USB cables and other cables with connectors.



Manufacturer : CASIO
Factory number : XR-9HMWE
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on white
    • Assembly
    • Flexible cable tape
  • Measures
    • Dimensions
    • 9 mm x 8 m
Datasheet/manual