Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-9GN1 :: black / green, 9 mm Breite

Item-No.: CASIO XR-9GN1
Colour:

€11,60




CASIO XR-9GN1

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on green
    • Material
    • PET (polyethylene terephthalate)
    • Assembly
    • Standard tape
  • Measures
    • Dimensions
    • 9 mm x 8 m
• Colour tape
• Colour: Black on green
• Width: 9 mm
• Length: 8 m
• Material: PET (Polyethylene Terephthalate)

Suitable for: KL-60, KL-120, KL-130, KL-820, KL-7400, KL-HD1, KL-G2



Manufacturer : CASIO
Factory number : XR-9GN1
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on green
    • Material
    • PET (polyethylene terephthalate)
    • Assembly
    • Standard tape
  • Measures
    • Dimensions
    • 9 mm x 8 m
Datasheet/manual