Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO XR-12FPK :: Fluorescent Tape

Item-No.: CASIO XR-12FPK
Colour:

€17,90




CASIO XR-12FPK

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on pink
    • Assembly
    • Fluorescent
  • Measures
    • Dimensions
    • 12 mm x 8 m
These fluorescent coloured tapes are great for producing labels with high visual impact.
BLACK on FLUORESCENT PINK



Manufacturer : CASIO
Factory number : XR-12FPK
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling tape
    • Colour
    • Black on pink
    • Assembly
    • Fluorescent
  • Measures
    • Dimensions
    • 12 mm x 8 m
Datasheet/manual