Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO KL820L :: Casio Labelprinter


Casio Label-Printer KL-820L

  • Product Description
  • Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18, 24-mm tape cartridge
  • Measures
    • Width
    • 167 mm
    • Height
    • 52.5 mm
    • Depth
    • 223 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 6 mm / s
  • Weights
    • Weight
    • 0.610 kg
Benefits at a glance
  • Barcode printing

  • Mains-operated or battery-operated

  • 24 font sizes

  • 5 fonts installed


Technical data
  • Display: 4 Lines / 16 Digits

  • QWERTY-Keyboard

  • Supported label tape sizes: 6 / 9 / 12 / 18 / 24 mm

  • Printing speed: 6 mm/sec.

  • Resolution: 200 dpi

  • Size (H x W x L): 52,5 x 167 x 223 mm

  • Weight: 610 g

  • Battery: 6 x AA


Functions
  • 5 fonts (Sans-serif, Sans-serif Italic, Sans-serif Rounded, Roman, Roman Italic)

  • Effects: Shading, Underline, Box

  • 248 Symbols and Characters

  • Print Styles: Normal, Outline, Bold, Shadow, Raised

  • Print Preview

  • Number of lines: 1 (6 mm and 9 mm tapes), 1 or 2 (12 mm tape), 1 or 2 or 3 (18 mm and 24 mm tapes)

  • 24 Character Sizes (1x1 to 4x6)

  • 60 pre-installed logos

  • Barcode Printing: EAN-8, EAN-13

  • Memory: max. 100 Characters

  • Auto Power Off



Manufacturer : CASIO
Factory number : KL-820L
Package weight : 0.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labelling machine
    • print resolution
    • 200 dpi
    • Design
    • For 6, 9, 12, 18, 24-mm tape cartridge
  • Measures
    • Width
    • 167 mm
    • Height
    • 52.5 mm
    • Depth
    • 223 mm
  • Implementation
    • power supply
    • 6x AA
    • Speed
    • 6 mm / s
  • Weights
    • Weight
    • 0.610 kg
Datasheet/manual