reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO S100SB-RD :: Electronic Cash Register - red

Item-No.: CASIO S100SB-RD
Colour:

€271,95




CASIO S100SB-RD

  • Product Description
  • Technical information
  • General
    • Type
    • Cash register
    • Power supply
    • 220 - 240 V
    • Colour
    • Red/black
  • Features
    • Printer
    • Thermal printer, 10 lines/s
    • Paper
    • Thermal roll, 58 x 80 mm
    • Operator
    • 8
    • PLU
    • 2000
    • Departments
    • 24
    • GODB/GDPdU (Germany)
    • Yes, programming and evaluation software included
    • Drawer
    • small, 3 note pockets, 5 coin compartments
  • Display
    • Operator display
    • 1x numeric, 1x alphanumeric (20 characters)
    • Customer display
    • one row by number
  • Implementation
    • Card reader
    • Supports SD cards
  • Measures
    • Width
    • 326 mm
    • Depth
    • 345 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 3.3 kg
  • Specials
    • Warranty
    • 1 year(s)
Perfect for:
  • Hospitality and Retail


Highlights:
  • Use color to provide a more refined shopping experience: available in gold, silver, red and black

  • Easy-to-read LCD display

  • High-performance thermal printer

  • SD card compatible



Manufacturer : CASIO
Factory number : SE-S100SB-RD-FIS
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cash register
    • Power supply
    • 220 - 240 V
    • Colour
    • Red/black
  • Features
    • Printer
    • Thermal printer, 10 lines/s
    • Paper
    • Thermal roll, 58 x 80 mm
    • Operator
    • 8
    • PLU
    • 2000
    • Departments
    • 24
    • GODB/GDPdU (Germany)
    • Yes, programming and evaluation software included
    • Drawer
    • small, 3 note pockets, 5 coin compartments
  • Display
    • Operator display
    • 1x numeric, 1x alphanumeric (20 characters)
    • Customer display
    • one row by number
  • Implementation
    • Card reader
    • Supports SD cards
  • Measures
    • Width
    • 326 mm
    • Depth
    • 345 mm
    • Height
    • 167 mm
  • Weights
    • Weight
    • 3.3 kg
  • Specials
    • Warranty
    • 1 year(s)