Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE PT 5 :: Peaktech universal carrying case

Item-No.: TASCHE PT 5
€4,45
Category of goods: 1 = discountable

TASCHE PT 5

  • Product Description
  • Technical information
  • General
    • Type
    • Universal bag
    • Design
    • Zip fastening
    • Model
    • With zip fastening
    • Colour
    • Black
  • Measures
    • Width
    • 150 mm
    • Height
    • 70 mm
    • Length
    • 230 mm
  • Packaging
    • Packaging
    • Individual packaging

Universal carrying case with zip for digital multimeters.

Dimensions: 150 x 230 x 70 mm

For example, for model:
P 3365
P 4390
P 4395
P 5000
P 5060



Manufacturer : PEAKTECH
Factory number : TASCHE 5
Package weight : 0.101 kg
Technical information
  • General
    • Type
    • Universal bag
    • Design
    • Zip fastening
    • Model
    • With zip fastening
    • Colour
    • Black
  • Measures
    • Width
    • 150 mm
    • Height
    • 70 mm
    • Length
    • 230 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual