Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TASCHE PT 3 :: Peaktech universal carrying case

Item-No.: TASCHE PT 3
€3,99
Category of goods: 1 = discountable

TASCHE PT 3

  • Product Description
  • Technical information
  • General
    • Type
    • Universal bag
    • Design
    • Zip fastening
    • Model
    • With zip fastening
    • Colour
    • Black
  • Measures
    • Width
    • 120 mm
    • Height
    • 40 mm
    • Length
    • 210 mm
  • Packaging
    • Packaging
    • Individual packaging

Universal carrying case with zip for digital multimeters.

Dimensions: 120 x 210 x 40 mm

For example, for model:
P 3340
P 3360
P 3420
P 3695
P 3705
P 3710
P 4200
P 4980
P 4985
P 5025
P 5030
P 5090
P 5095
P 5110
P 5115



Manufacturer : PEAKTECH
Factory number : TASCHE 3
Package weight : 0.098 kg
Technical information
  • General
    • Type
    • Universal bag
    • Design
    • Zip fastening
    • Model
    • With zip fastening
    • Colour
    • Black
  • Measures
    • Width
    • 120 mm
    • Height
    • 40 mm
    • Length
    • 210 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual