Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7305 :: Premium case for measuring instruments, 405x330x150 mm


PEAKTECH 7305

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Model
    • Premium
    • Colour
    • Black/silver
  • Measures
    • Width
    • 330 mm
    • Height
    • 150 mm
    • Length
    • 405 mm
  • Packaging
    • Packaging
    • Individual packaging

New premium line of lockable PeakTech universal carrying cases safely stores your sensitive electronic equipment when travelling or during field work. To adapt this sturdy case universally to the respective equipment, each case is padded with a 1 cm-thick foam insert and an additional 6 cm-thick, removable layer of pick and pluck foam that can be adjusted without requiring any additional tools. The double groove in the closing edge of these high-quality cases provide a high degree of safety against the ingress of dust or rain and makes them ideal companions for every-day field work.

PeakTech® 7305: 405 x 330 x 150 mm

Suitable for:
Oscilloscopes, environmental testing devices, switching power supplies and more.



Manufacturer : PEAKTECH
Factory number : P 7305
Package weight : 2.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Model
    • Premium
    • Colour
    • Black/silver
  • Measures
    • Width
    • 330 mm
    • Height
    • 150 mm
    • Length
    • 405 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual