Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7270 :: Case for measuring instruments, 500x350x120 mm

Item-No.: PEAKTECH 7270
€29,95




PEAKTECH 7270

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Colour
    • Silver
  • Measures
    • Width
    • 350 mm
    • Height
    • 120 mm
    • Length
    • 500 mm
  • Packaging
    • Packaging
    • Individual packaging

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7270: 500 x 350 x 120 mm



Manufacturer : PEAKTECH
Factory number : P 7270
Package weight : 2.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Colour
    • Silver
  • Measures
    • Width
    • 350 mm
    • Height
    • 120 mm
    • Length
    • 500 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual