Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7260 :: Case for measuring instruments, 370x230x80 mm


PEAKTECH 7260

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Colour
    • Silver
  • Measures
    • Width
    • 230 mm
    • Height
    • 80 mm
    • Length
    • 370 mm
  • Packaging
    • Packaging
    • Individual packaging
This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7260: 370 x 230 x 80 mm



Manufacturer : PEAKTECH
Factory number : P 7260
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Colour
    • Silver
  • Measures
    • Width
    • 230 mm
    • Height
    • 80 mm
    • Length
    • 370 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual