Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 7255 :: Case for measuring instruments, 295x195x70 mm


PEAKTECH 7255

  • Product Description
  • Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Colour
    • Silver
  • Measures
    • Width
    • 195 mm
    • Height
    • 70 mm
    • Length
    • 295 mm
  • Packaging
    • Packaging
    • Individual packaging

This high-quality series of lockable aluminium cases protects your electronic measuring instruments against damage when travelling or during field work.
The double groove in the closing edge length prevents the ingress of dust and water spray. The padded interior protects equipment from damage caused by dropping.
Thanks to the various available sizes, you can safely store a wide range of measuring instruments, generators, other sensitive equipment and accessories.

PeakTech® 7255: 295 x 195 x 70 mm



Manufacturer : PEAKTECH
Factory number : P 7255
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • Case
    • Design
    • für Messgeräte
    • Colour
    • Silver
  • Measures
    • Width
    • 195 mm
    • Height
    • 70 mm
    • Length
    • 295 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual