Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE C25 :: C25 padded carrying case for digital multimeter


FLUKE C25

  • Product Description
  • Technical information
  • General
    • Type
    • Carrier bag
    • Design
    • für Digital-Multimeter
    • Model
    • C25
    • Colour
    • Black/yellow
  • Measures
    • Width
    • 128 mm
    • Height
    • 64 mm
    • Length
    • 218 mm
  • Packaging
    • Packaging
    • Individual packaging

The perfect case for your Fluke measuring devices. The C25 is a sturdy, padded carrying case with zip fastening, inside pocket and a high-quality polyester upper material. It features a practical hand strap and is suitable for most of the popular Fluke digital multimeters.

  • Padded carrying case with zip and inner pocket

  • Dimensions: 218 x 128 x 64 mm




Manufacturer : FLUKE
Factory number : 681114
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carrier bag
    • Design
    • für Digital-Multimeter
    • Model
    • C25
    • Colour
    • Black/yellow
  • Measures
    • Width
    • 128 mm
    • Height
    • 64 mm
    • Length
    • 218 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual