Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE C115 :: Fluke C115 soft carrying case


FLUKE C115

  • Product Description
  • Technical information
  • General
    • Type
    • Carrier bag
    • Design
    • für Messgeräte
    • Model
    • C115
    • Colour
    • Black/yellow
  • Packaging
    • Packaging
    • Individual packaging

• Has two padded pockets for protecting two measuring devices, such as a digital multimeter and an infrared thermometer series 60, as well as a pouch for test leads and other accessories
• Sturdy polyester pouch type 600D for longer service life
• Compatible with Fluke digital multimeters in the series 20, 70, 11X, 170, and other measuring instruments of similar formats



Manufacturer : FLUKE
Factory number : 2826063
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carrier bag
    • Design
    • für Messgeräte
    • Model
    • C115
    • Colour
    • Black/yellow
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual