Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 8412 NGME :: Papst enclosure fan 80x80x25


Papst 8412NGME 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 58 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
  • Implementation
    • Rotation speed
    • 2600 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.3 W
  • Weights
    • Weight
    • 95 g

Papst 8412 AGM enclosure fan for improved performance with less power consumption

DC fan with electronically commutated external rotor motor. Fully integrated commutation electronics. Flow rate and noise can be controlled by changing the supply voltage.

  • Connectors: Y-shaped power supply plug (4-pin, plug/socket)

  • Dimensions A (frame): 80 mm

  • Dimensions B (depth): 25 mm

  • Dimensions C (hole spacing): 71.5 mm

  • Tacho signal: no

  • Ball bearing/plain bearing: Sintec plain bearing

  • Nominal voltage 12 V DC

  • Noise level: 26 dB(A)

  • Power consumption: 1.3 W

  • Nominal speed: 2600 rpm

  • Flow volume: 58 m3/h

  • Weight: 95 g




Manufacturer : EBM-PAPST
Factory number : 8412 NGME
Package weight : 0.118 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 71.5 mm
    • Ventilation system performance
    • 58 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
  • Implementation
    • Rotation speed
    • 2600 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.3 W
  • Weights
    • Weight
    • 95 g
Datasheet/manual