Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XC1 :: Noiseblocker BlackSilent fan XC1 - 80 mm


Noiseblocker NB-BlackSilentFan XC1

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 20 mm
    • Ventilation system performance
    • 35.7 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent bulk
    • Material
    • Plastic
    • Noise
    • 21 dB
    • Durability
    • 50000 h
  • Implementation
    • Rotation speed
    • 1700 RPM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 7-12 V
    • Power input (operation)
    • 1.44 W

If you’re looking for a flat fan (20 mm): Your search is over!

Noiseblocker is the specialist in particularly quiet fans. In order to achieve this, the company relies on high quality with low manufacturing tolerances and a high level of technological know-how with German engineering. In addition, the manufacturer also states that their technical specifications represent realistic values, which therefore cannot be compared with other manufacturers.

Noiseblocker Multiframe models are the flagship in the range with an innovative housing and suspension. The BlackSilent series, by contrast, is a value-for-money range, based on a frame with conventional design, but also optimised for minimal noise. Now in its third revision of the series, these fans are suitable for both CPU and housing.

A common feature of all the fans is a black frame with blue transparent fan blades. This is an 80-mm fan operating at 1700 rpm, and only two centimetres thick. In doing so, it only generates 21 dB(A) and a throughput of 35.7 m³/h. The fan is connected via a 3-pin connector and can be throttled back using an optional fan control, meaning the starting voltage is five volts.

Technical data:
  • Dimensions: 80 x 80 x 20 mm

  • Colour: black / blue (semi-transparent)

  • Volume: 21 dB (A)

  • Speed: 1,700 rpm

  • Airflow: 35.7 m³/h

  • Starting voltage: 5 V

  • Voltage: 12 V

  • Connection: 3-pin

  • Service life: 50,000 hours

  • Warranty: 3 years




Manufacturer : NOISEBLOCKER
Factory number : ITS-XC-1
Package weight : 0.06 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 20 mm
    • Ventilation system performance
    • 35.7 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent bulk
    • Material
    • Plastic
    • Noise
    • 21 dB
    • Durability
    • 50000 h
  • Implementation
    • Rotation speed
    • 1700 RPM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 7-12 V
    • Power input (operation)
    • 1.44 W
Datasheet/manual