Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK X2 :: Noiseblocker BlackSilent fan X2 - 80 mm


Noiseblocker NB-BlackSilentFan X2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 45 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 18.2 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.187 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 0.72 W
  • Weights
    • Weight
    • 65 g

Noiseblocker is the specialist in particularly quiet fans. In order to maintain this status, the company relies on high quality with low manufacturing tolerances and a high level of technological know-how with German engineering. The manufacturer also takes pride in the fact that its technical specifications represent realistic values, which cannot therefore be compared directly with other manufacturers.

Noiseblocker Multiframe models are the flagship in the range with an innovative housing and suspension. The BlackSilent series, by contrast, is a value-for-money range, based on a frame with conventional design, but also optimised for minimal noise. Now in its third revision of the series, these fans are suitable for both CPU and housing.

A common feature of all the fans is a black frame with blue transparent fan blades. This is a 80 mm fan with 1,800 rpm, generating just 16 dB(A) and providing an airflow of 45 m³/h. The fan is connected via a 3-pin connector and can be throttled back using an optional fan control, meaning the starting voltage is less than six volts.

In order to further reduce the noise levels, vibration-absorbing rubber pins are included to attach the fan.

Technical details:
  • Dimensions: 80 x 80 x 25 mm

  • Weight: 80 g

  • Colour: black/blue (semi-transparent)

  • Volume: 16 dB(A)

  • Output: 1800 rpm

  • Airflow: 45 m³/h

  • Air pressure: 1.329 mm H2O

  • Starting voltage: 6 V

  • Voltage: 12 V

  • Power consumption: 1.2 W / 0.1 A

  • Connection: 3-pin

  • Service life: 80,000 hours

  • Warranty: three years




Manufacturer : NOISEBLOCKER
Factory number : X-2
Package weight : 0.102 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 45 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 18.2 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.187 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 3.5 - 13.8 V
    • Power input (operation)
    • 0.72 W
  • Weights
    • Weight
    • 65 g
Datasheet/manual