reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL060 :: be quiet! Silent Wings 2 80mm


be quiet! Silent Wings 2 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 44.2 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • Silent Wings 2
    • Material
    • Plastic
    • Noise
    • 14.5 dB
    • Durability
    • 300.000 h
    • Design
    • 3- to 4-pin adapter
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 26 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4-14 V
    • Current
    • 0.15

Extremely quiet operation
• SilentWings 2 fans offer the best ratio between performance and noise with the highest reliability and therefore offer the perfect balance between excellent cooling and maximum quietness at just 15.8 dB (A). The secret is a unique airflow-optimized fan blade design, special anti-vibration mounts and a high-grade fluid dynamic bearing for greatly reduced noise emissions and an exceptionally long lifespan. SilentWings 2 fans are the best choice for any application that requires optimally quiet operation and uncompromising performance.

Very long service life
• Reliable cooling for up to 300,000 hours thanks to the copper core of the FDB bearing, which accelerates heat dissipation and extends the life of the fan.

High air throughput
• Increased air flow and extreme quietness due to fan blades with flow-optimised surface structure.

Easy/flexible mounting
• Flexible mounting depending on the system requirements due to the expanded mounting system with three mounting alternatives.

Service
• 3-year manufacturer's warranty



Manufacturer : BEQUIET
Factory number : BL060
Package weight : 0.199 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 44.2 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • Silent Wings 2
    • Material
    • Plastic
    • Noise
    • 14.5 dB
    • Durability
    • 300.000 h
    • Design
    • 3- to 4-pin adapter
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 26 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4-14 V
    • Current
    • 0.15