Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL025 :: be quiet! Shadow Wings SW1 92mm PWM


be quiet! Shadow Wings SW1 PWM 92mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 54.4 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • Shadow Wings PWM
    • Material
    • Plastic
    • Noise
    • 17.8 dB
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Air flow
    • 32.6 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin Molex
  • Electrical values
    • Voltage
    • 5-12 V
    • Current
    • 0.17

Very quiet operation
• Low-noise operation thanks to the high-quality rifle bearing. The parallel grooves on the outside of the bearing shaft ensure constant circulation of high-quality oil and make the fan very quiet. Minimal mechanical noise thanks to anti vibration fixtures and rubberised fan frame. Reduced electrical noise sources thanks to high-quality IC motor controller.

Long service life
• Reliable cooling for up to 200,000 hours thanks to high-quality rifle bearing.

High air throughput
• Increased air flow and extreme quietness due to fan blades with flow-optimised surface structure.

Easy to install
• Easy handling due to screwless installation.

Service
• 3-year manufacturer's warranty



Manufacturer : BEQUIET
Factory number : BL025
Package weight : 0.178 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 54.4 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Technology
    • Shadow Wings PWM
    • Material
    • Plastic
    • Noise
    • 17.8 dB
  • Implementation
    • Rotation speed
    • 1800 RPM
    • Air flow
    • 32.6 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin Molex
  • Electrical values
    • Voltage
    • 5-12 V
    • Current
    • 0.17
Datasheet/manual