Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F9 PRO :: Arctic housing fan F9 PRO, 92 mm


AFACO-09P00-GBA01

  • Product Description
  • Technical information
  • Measures
    • Length
    • 90 mm
    • Width
    • 92 mm
    • Height
    • 34 mm
    • Ventilation system performance
    • 59.5 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Vibration damping
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Air flow
    • 35 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 6-12 V

ARCTIC F8 PRO fan 92 m, very quiet, high throughput and static pressure, fluid dynamic bearing

The ARCTIC F Pro is a professional housing fans that stands out form all other housing fans. Its volume/performance ratio is superb, because it offers a high air throughput at low volume.

Cost-effective and powerful
The ARCTIC F Pro is not only cost-effective, it is also the ideal fan for housing ventilation. It is suitable for any PC housing, including HTPC systems. The fluid dynamic bearing increases the service life and ensures quiet operation of the fan. This housing fan is the ideal basis for a ventilation system with ARCTIC CPU and VGA coolers.

Whisper-quiet operation
The patented vibration damping is the key to success and ensures that the ARCTIC F Pro is virtually silent during operation. The framework will absorb all vibrations and rotation sounds, delivering whisper-quiet operation.

Quick installation
The ARCTIC F Pro is easy to install: It can either be mounted with four screws or used in combination with the screwless mounting modules in the housing.



Manufacturer : ARCTIC
Factory number : ARCTIC F9 PRO
Package weight : 0.105 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 90 mm
    • Width
    • 92 mm
    • Height
    • 34 mm
    • Ventilation system performance
    • 59.5 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Technology
    • Vibration damping
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Air flow
    • 35 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 6-12 V
Datasheet/manual