Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8 SILENT :: Arctic enclosure fan F8 Silent, 80 mm


Arctic F8 Silent 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 25.7 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 15.1 CFM
    • Noise
    • 0.08 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4.5 - 12 V
    • Current
    • 0.053
  • Weights
    • Weight
    • 71 g

Greater efficiency — reduced noise at a higher airflow.
The F Silent series comes with one of the best noise-airflow ratios, resulting in whisper-quiet operation. A new alloy and lubricant combination reduces friction and the generation of heat, which increases the service life.

Details:
  • Dimensions: 80 x 80 x 25 mm

  • Revolutions: 1200 rpm

  • Airflow rate: 25.7 m³/h

  • Volume: 0.08 sone

  • Fan bearings: hydrodynamic slide bearings (FDB)

  • Connection: 3-pin

  • Voltage range: 4.5 - 12 V

  • Power consumption: 0.64 W




Manufacturer : ARCTIC
Factory number : ACFAN00025A
Package weight : 0.087 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 25.7 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 15.1 CFM
    • Noise
    • 0.08 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4.5 - 12 V
    • Current
    • 0.053
  • Weights
    • Weight
    • 71 g