Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F8 PWMPST :: Arctic housing fan F8 PWM PST, 80 mm


Arctic F8 PWM PST 80mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 52.7 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 31 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 72 g

The hydrodynamic bearing in the Arctic F8 PWM PST is equipped with an oil capsule to avoid any loss of lubricant. This makes the bearing as quiet as a slide bearing but with a significantly longer operating life.
The PWM-function indicates exactly the speed at which the fan must run via the motherboard. This guarantees maximum cooling performance at minimum noise levels. The innovative design of the fan blades improves the flow of air and the possibility of much more efficient ventilation.
The impeller has been designed with the focus on a minimum noise level and offers improved air flow and pressure.

Details:
  • Dimensions: 80x80x25 mm

  • Revolutions: 850-2000 rpm

  • Air flow: 52.7m³/h

  • Volume: 0.3 sone

  • Fan bearing: hydrodynamic bearing (HDB)

  • Connection: 4-pin PWM

  • Voltage range: 5.5-12 V

  • Power consumption: 1.92W




Manufacturer : ARCTIC
Factory number : AFACO-080P0-GBA01
Package weight : 0.088 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 52.7 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 2000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 31 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
  • Weights
    • Weight
    • 72 g