Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN TFD6010L12 :: Fan, Titan, 60x60x10mm


Titan TFD-6010L12Z 60mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 25.5 m³/h
  • Implementation
    • Rotation speed
    • 3600 RPM
    • Bearing type
    • Z bearing
    • Air flow
    • 15.03 CFM
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
    • Durability
    • 60000 h
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.22 W
    • Current
    • 0.14
Fan, Titan, 60x60x10mm, TFD-6010L12Z

  • Titan Fan 60x60x10mm

  • 3-pin. 12V Molex mainboard connector

  • TFD-6010L12Z

  • "z-axis" bearing fan

  • Noise level: <26db(A)

  • Maximum air flow volume: 25,5m³/h

  • Rotational speed: 3600rpm



Manufacturer : TITAN
Factory number : TFD-6010L12Z
Package weight : 0.038 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 25.5 m³/h
  • Implementation
    • Rotation speed
    • 3600 RPM
    • Bearing type
    • Z bearing
    • Air flow
    • 15.03 CFM
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
    • Durability
    • 60000 h
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.22 W
    • Current
    • 0.14