reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN TFD6010HHB :: Fan, Titan, 60x60x10mm


Titan TFD-6010HH12B 60mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 34.1 m³/h
  • Implementation
    • Rotation speed
    • 4800 RPM
    • Bearing type
    • Double ball bearing
    • Air flow
    • 20.18 CFM
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 36 dB
    • Durability
    • 50000 h
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.64 W
    • Current
    • 0.22
Fan, Titan, 60x60x10mm, TFD-6010HH12B
  • Nominal voltage 12VDC

  • Current: 0.22A

  • Power consumption: 2.64W

  • Speed: 4800U/min

  • Air flow: 20.26CFM, about 34m³/h

  • Noise level: approx 36dB(A)

  • 2 ball bearings

  • Lifetime approx 50000h

  • Dimensions: approx 60x60x10mm

  • With speed signal

  • 3-pin Mainboard connector



Manufacturer : TITAN
Factory number : TFD-6010HH12B
Package weight : 0.037 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 34.1 m³/h
  • Implementation
    • Rotation speed
    • 4800 RPM
    • Bearing type
    • Double ball bearing
    • Air flow
    • 20.18 CFM
    • Tacho signal
    • Yes
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 36 dB
    • Durability
    • 50000 h
    • Type
    • Housing fan
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 2.64 W
    • Current
    • 0.22