Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 0412 F :: Papst enclosure fan 40x40x10


Papst 412F 40mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 8 m³/h
  • Implementation
    • Rotation speed
    • 5400 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 22.1 dB
    • Type
    • Replacement fan
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.7 W
  • Weights
    • Weight
    • 17 g

If you like it to be really, really quiet, you'll love Papst fans. These premium-quality fans offer extremely smooth running and excellent performance. This Papst fan is an ideal low-noise substitute for graphics card fans and is mounted on plain bearings. It provides a maximum flow rate of 8 m³/h at a noise level of approx. 22 dB(A).

Please note that this fan cannot be controlled using a fan controller.

The fan is connected via a 4-pin Y-shaped double plug.

Technical data:
  • Fan dimensions: 40x40x10 mm

  • Voltage: 12 V DC

  • Power supply V DC: 10 - 14 V DC

  • Flow rate: 8 m³/h

  • Speed: 5400 rpm

  • Power consumption: 0.7 W

  • Sound pressure level: 22.1 dB(A)

  • Sound power: 4.4 bel

  • Mass: approx. 17 g




Manufacturer : EBM-PAPST
Factory number : 412 F
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 8 m³/h
  • Implementation
    • Rotation speed
    • 5400 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • No
  • General
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 22.1 dB
    • Type
    • Replacement fan
  • Interfaces
    • Connection
    • 4-pin power supply plug
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.7 W
  • Weights
    • Weight
    • 17 g
Datasheet/manual