Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XS2 :: Noiseblocker BlackSilent Fan XS2 - 50mm


Noiseblocker NB-BlackSilentFan XS2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 15.1 m³/h
  • General
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 21.1 dB
    • Durability
    • 30000 h
    • Type
    • Housing fan
    • Technology
    • BlackSilent
  • Implementation
    • Rotation speed
    • 4000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 7.5 - 13.8 V
    • Power input (operation)
    • 0.6 W
  • Weights
    • Weight
    • 20 g

Noiseblocker is passionate about extremely quiet fans. The Multiframe models in particular, with an innovative housing and suspension, are the flagships in the company’s range. Noiseblocker is expanding its offerings to include very small fans in the BlackSilent range. These are enjoying growing popularity due to their use in compact mini PCs and HTPCs, as well as in hard drive enclosures.

The limited throughput of these small fans (less than 80 mm thick) is often increased by relatively high speeds, which results in a lot of noise production. Noiseblocker has tackled this issue head-on and designed a series of small, ultra-quiet models. So the HTPC in the living room won’t spoil your movie viewing pleasure.

The external hallmark of all the fans is a black frame with blue transparent fan blades. In XS2 models, there is a tiny 50-mm rotor with a small depth of 10 mm in the slightly stronger airflow edition. The output is fixed at 4000 rpm and the volume remains low at only 21.1 dB(A).

Four screws are included for attaching the fan. The connecting cable is neatly sheathed and fitted with a 3-pin connector.

Technical details:
  • Dimensions: 50 x 50 x 10 mm

  • Weight: 20 g

  • Material: plastic

  • Volume: 21.1 dB(A)

  • Output: 4000 rpm

  • Airflow: 15.1 m³/h

  • Starting voltage: 8 V

  • Voltage: 12 V

  • Connection: 3-pin

  • Service life: 30,000 hours

  • Manufacturer warranty: three years




Manufacturer : NOISEBLOCKER
Factory number : XS-2
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 15.1 m³/h
  • General
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 21.1 dB
    • Durability
    • 30000 h
    • Type
    • Housing fan
    • Technology
    • BlackSilent
  • Implementation
    • Rotation speed
    • 4000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 7.5 - 13.8 V
    • Power input (operation)
    • 0.6 W
  • Weights
    • Weight
    • 20 g
Datasheet/manual