Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XS1 :: Noiseblocker BlackSilent fan XS1 - 50 mm


Noiseblocker NB-BlackSilentFan XS1

  • Product Description
  • Technical information
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 11.5 m³/h
  • General
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 16.3 dB
    • Durability
    • 30000 h
    • Type
    • Housing fan
    • Technology
    • BlackSilent
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Air flow
    • 6.8 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 7.5 - 13.8 V
    • Power input (operation)
    • 0.48 W
  • Weights
    • Weight
    • 20 g

Noiseblocker is passionate about extremely quiet fans. The Multiframe models in particular, with an innovative housing and suspension, are the flagships in the company’s range. Noiseblocker is expanding the range to include very small fans with the BlackSilent range. These are enjoying growing popularity due to their use in compact, mini and HTPCs plus hard drive enclosures.

The limited throughput of these small fans under 80 mm thick is often increased by relatively high speeds, which results in a lot of noise production. Noiseblocker has tackled this issue head-on and designed a series of small, ultra-quiet models. So the HTPC in the living room won’t spoil your movie viewing pleasure.

The external hallmark of all the fans is a black frame with blue transparent fan blades. In XS1 models, there is a tiny 50-mm rotor with a small thickness of 10 mm in the Ultra-Silent edition. That’s why the engine speed is also only 3000 rpm. The extremely low noise is particularly impressive at only 16.3 dB(A).

Four screws are included for attaching the fan. The connecting cable is neatly sheathed and fitted with a 3-pin connector.

Technical details:
• Dimensions: 50 x 50 x 10 mm
• Weight: 20 g
• Material: plastic
• Volume: 16.3 dB (A)
• Speed: 3000 rpm
• Airflow: 11.5 m³/h
• Starting voltage: 8 V
• Voltage: 12 V
• Connection: 3-pin
• Service life: 30,000 hours
• Manufacturer's 3-year warranty



Manufacturer : NOISEBLOCKER
Factory number : XS-1
Package weight : 0.045 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 10 mm
    • Ventilation system performance
    • 11.5 m³/h
  • General
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 16.3 dB
    • Durability
    • 30000 h
    • Type
    • Housing fan
    • Technology
    • BlackSilent
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • NB-NANO-SLI
    • Air flow
    • 6.8 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 7.5 - 13.8 V
    • Power input (operation)
    • 0.48 W
  • Weights
    • Weight
    • 20 g
Datasheet/manual