Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SY1212SL12SL :: Scythe Slip Stream Slim 120 mm fan 800 rpm


Scythe Slip Stream Slim 120 mm Lüfter 800 rpm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 12 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 19.53 dB
  • Implementation
    • Rotation speed
    • 800 RPM
    • Air flow
    • 19.40 CFM
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V

Slip Stream 120 mm Slim case fans have a height of just 12 mm and are particularly well suited for HTPCs or enclosures that don't have enough space for a 25 mm fan. These fans can also be used as a substitute for conventional 120 mm fans, such as in graphics card and CPU coolers.

Super slim
Scythe introduces the Slip Stream 120 mm Slim fan, which has a height of only 12 mm and thus requires half the space of a normal 120 mm fan.

Slip Stream 120 mm Slim fan
The new Slip Stream 120 mm Slim is a consistent further development of the original Slip Stream 120 mm fan with all its properties. It has good air flow with a low noise level, and all this with a height of only 12 mm.

All-rounder
The Slip Stream 120 mm Slim fan can be used as a normal case fan, and as a fan for a CPU or VGA cooler. The Slip Stream 120 mm Slim fan fits wherever there is not enough space for standard 25 mm fans.

• Model name: Slip Stream 120 Slim
• Model no.: SY1212SL12SL (800 rpm version)
• Dimensions: 120 x 120 x 12 mm
• Fan speed: 800 rpm
• Noise level: 19.53 dBA
• Air flow: 19.40 CFM = 32 m³/h
• Power consumption: 0.96 W
• Current: 0.08 A
• Operating voltage: 12 V
• Weight: 98 g
• Connection: 3-pin (4-pin Molex adapter included)
• Bearing type: Plain bearing
• MTBF: 30,000 hours



Manufacturer : SCYTHE
Factory number : SY1212SL12SL
Package weight : 0.143 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 12 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 19.53 dB
  • Implementation
    • Rotation speed
    • 800 RPM
    • Air flow
    • 19.40 CFM
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual