Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHARK 3852 :: Sharkoon Shark Blades, yellow 120


Sharkoon Shark Blades gelb 120

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 56 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black, yellow
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 19 dB
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 33 CFM
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V

Note: If you thought you knew everything about fans, get ready to be surprised!
This fan is unlike anything you have seen before.

Ventilation noise? Not here!
The new 3D design with triple air conveyance directs the exhaust air directly over the individual fan blades, preventing turbulence, which is the main reason for ventilation noise.
Even after countless hours of use there is no sound and you will not hear the fan working. Due to the new "shark tooth" design of the ends of the fan blades, the air resistance is reduced and there is also less dust build-up.

Vibration noise? Eliminated!
The SHARK Blades are equipped with a lubricant designed for a long runtime, which is used in many high-performance hard drives and is known for its friction-reducing properties and long lifespan. The fan blades are also precisely arranged to avoid any kind of vibration.

Controlled power use
With a diameter of 120 mm, the optimised air flow and the extra powerful, yet silent motor, there is always plenty of fresh air available for cooling your system. Using the adapter supplied, the SHARK Blades are connected directly to the power supply unit of the PC or optionally to a 3-pin socket for temperature-dependent control.

Features:
• Unique 3D frame design for optimum air flow
• Special air flow stabilising fan blade design
• Hydrodynamic bearing
• Cable with textile sheath
• Connection cable (50 cm with 3-pin connector)
• Including power supply adapter cable (3-pin to 4-pin power supply connector)
• Colour options: Black/yellow, black/red, black/blue and black/green

Specifications:
• Rated voltage: 12 V (DC)
• Operating voltage: 10.8 V - 13.2 V (DC)
• Rated current: 0.1 A (max. 0.15 A)
• Rated power: 1.2 W
• Fan speed: 1000 rpm
• Start voltage: 7 V (DC)
• Max. air flow: ~56 m³/h (~33 CFM)
• Max. air pressure: 2.63 mm H²0
• Noise level: 19 dB (A)
• Bearing type: Hydrodynamic bearing
• Weight: 120 g
• Dimensions: 120 x 120 x 25 mm (L x W x H)

Included with delivery:
• SHARK Blades fan
• Power supply adapter cable (3-pin to 4-pin PSU)
• Rubber bolts
• Fan screws



Manufacturer : SHARKOON
Factory number : 4044951013852
Package weight : 0.241 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 56 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black, yellow
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 19 dB
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 33 CFM
  • Interfaces
    • Connection
    • 4-pol,3-pol Molex
  • Electrical values
    • Voltage
    • 12 V