Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCL 4412F/2GL :: Papst enclosure fan 120x120x25


Papst 4412F/2GL 120mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 104,5 mm
    • Ventilation system performance
    • 94 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
  • Implementation
    • Rotation speed
    • 1600 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.25 W
  • Weights
    • Weight
    • 175 g

120 mm fans are ideal for creating excellent cooling systems producing large displacement volumes yet relatively little noise.

The 120 mm 4412 F/2GL fan by Papst has a Sintec bearing and is very high in quality. Despite producing a huge displacement volume of 94 m³/h, the fan only generates approx. 26 dB(A), making it very quiet and ideal for use in silent systems.
Speed can be monitored via the 3-pin connection cable.

Technical data:
  • Dimensions: 120 mm (L) x 120 mm (W) x 25 mm (H)

  • Voltage: 12 V DC

  • Speed: approx. 1600 rpm

  • Power consumption: 1.25 W

  • Flow rate: approx. 94 m³/h

  • Noise: approx. 26 dB(A)

  • Service life: approx. 80,000 h

  • Connection: 3-pin Molex plug




Manufacturer : EBM-PAPST
Factory number : 4412F/2GL
Package weight : 0.2 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 104,5 mm
    • Ventilation system performance
    • 94 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 26 dB
  • Implementation
    • Rotation speed
    • 1600 RPM
    • Bearing type
    • Sintec plain bearing
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.25 W
  • Weights
    • Weight
    • 175 g
Datasheet/manual