Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XL2 :: Noiseblocker BlackSilent fan XL2 - 120 mm


Noiseblocker NB-BlackSilentFan XL2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 98 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 23.9 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.56 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4.5 - 13.8 V
    • Power input (operation)
    • 1.8 W
  • Weights
    • Weight
    • 120 g

Noiseblocker is the specialist in particularly quiet fans. In order to maintain this status, the company relies on high quality with low manufacturing tolerances and a high level of technological know-how with German engineering. The manufacturer also takes pride in the fact that its technical specifications represent realistic values, which cannot therefore be compared directly with other manufacturers.

Noiseblocker Multiframe models are the flagship in the range with an innovative housing and suspension. The BlackSilent series, by contrast, is a value-for-money range, based on a frame with conventional design, but also optimised for minimal noise. Now in its third revision of the series, these fans are suitable for both CPU and housing.

A common feature of all the fans is a black frame with blue transparent fan blades. This is a 120 mm fan with 1,500 rpm. This means it generates just 21 dB(A) and provides an airflow of 98 m³/h. The fan is connected via a 3-pin connector and can be throttled back using an optional fan control, meaning the starting voltage is 4 V.

In order to further reduce the noise levels, vibration-absorbing rubber pins are included to attach the fan.

Technical details:
  • Dimensions: 120 x 120 x 25 mm

  • Weight: 120 g

  • Material: plastic

  • Volume: 21 dB(A)

  • Output: 1500 rpm

  • Airflow: 98 m³/h

  • Air pressure: 1.044 mm H2O

  • Starting voltage: 4 V

  • Voltage: 12 V

  • Power consumption: 1.8 W / 0.15 A

  • Connection: 3-pin

  • Service life: 80,000 hours

  • Warranty: three years




Manufacturer : NOISEBLOCKER
Factory number : XL2
Package weight : 0.159 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 98 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 23.9 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1500 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.56 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4.5 - 13.8 V
    • Power input (operation)
    • 1.8 W
  • Weights
    • Weight
    • 120 g
Datasheet/manual