Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOISEBLOCK XK2 :: Noiseblocker BlackSilent Fan XK2 - 140mm


Noiseblocker BlackSilent Fan XK2

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 85 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 19.8 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1100 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.241 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4 - 13.8 V
    • Power input (operation)
    • 1.2 W
  • Weights
    • Weight
    • 135 g

Noiseblocker is the specialist in particularly quiet fans. In order to maintain this status, the company relies on high quality with low manufacturing tolerances and a high level of technological know-how with German engineering. The manufacturer also takes pride in the fact that its technical specifications represent realistic values, which cannot therefore be compared directly with other manufacturers.

Noiseblocker Multiframe models are the flagship in the range with an innovative housing and suspension. The BlackSilent series, by contrast, is a value-for-money range, based on a frame with conventional design, but also optimised for minimal noise. Now in its third revision of the series, these fans are suitable for both CPU and housing.

A common feature of all the fans is a black frame with blue transparent fan blades. This is a large 140 mm fan with 1,100 rpm. It thus provides a balance of a high airflow (85 m³/h) at an acceptable volume (19.5 dB(A)) and can be used if required with an optional fan controller or a voltage transformer for even quieter operation. This means the start-up voltage is less than 4.5 V - a great value. The fan is connected using a 3-pin.

Technical details:
  • Dimensions: 140 x 140 x 25 mm

  • Weight: 135 g

  • Material: plastic

  • Volume: 19.5 dB(A)

  • Output: 1100 rpm

  • Airflow: 85 m³/h

  • Air pressure: 0.701 mm H2O

  • Starting voltage: 4.5 V

    • Voltage 4.5 - 13.8 V

    • Power consumption: 1.2 W / 0.1 A

    • Connection: 3-pin

    • Service life: 80,000 hours

    • Warranty: three years




Manufacturer : NOISEBLOCKER
Factory number : XK2
Package weight : 0.193 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 85 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • BlackSilent series
    • Colour
    • Black/blue
    • Illumination
    • Without
    • Technology
    • BlackSilent
    • Material
    • Plastic
    • Noise
    • 19.8 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1100 RPM
    • Bearing type
    • NB-NANO-SLI
    • Noise
    • 0.241 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 4 - 13.8 V
    • Power input (operation)
    • 1.2 W
  • Weights
    • Weight
    • 135 g
Datasheet/manual