Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-S12A-ULN :: Noctua NF-S12A ULN 120mm Fan


[NF-S12A-ULN] NOCTUA NF-S12A ULN

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 105 mm
    • Ventilation system performance
    • 74.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-S12A
    • Colour
    • Brown / Beige
    • Noise
    • 8.6 dB
  • Implementation
    • Rotation speed
    • 800 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.72 W
    • Current
    • 0.06
  • Weights
    • Weight
    • 280 g
The NF-S12A marks the third generation of Noctua’s signature S12 series quiet case fans, which have received more than 250 awards and recommendations from the international press. Featuring a further refined blade design with Anti-Stall Knobs that works in tandem with the new AAO (Advanced Acoustic Optimisation) frame, the NF-S12A improves the airflow/noise efficiency of its renowned predecessor by up to 8%. The ULN version provides super-slow 800/600rpm speed settings for ultra-low-noise applications and highly noise sensitive users who demand near-silent operation. Its superb running smoothness, SSO2 bearing and Noctua’s trusted premium quality make it an elite choice for quiet case cooling.

Award-winning S12 design
The NF-S12A features the third evolution of Noctua's classic Straight Blade Design that has earned its S12 series countless recommendations from hardware journalists and enthusiasts around the world. Further optimised for even better airflow/noise efficiency, it makes the NF-S12A an ideal quiet case fan.

Anti-Stall Knobs
The NF-S12A's Anti-Stall Knobs reduce flow separation phenomena in medium to high impedance situations and thereby increase the fan's stall margin. This means that the NF-S12A is even more versatile than its renowned predecessor and can achieve better performance on heatsinks and radiators.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard screws and other mounting systems.

Smooth Commutation Drive 2
The latest version of Noctua's advanced Smooth Commutation Drive system ensures superb running smoothness by eliminating torque variations and switching noises. This makes the NF-S12A remarkably quiet even at very close distances.

2 speed settings for maximum quietness
Providing 800 and 600 rpm speed settings via the supplied adapter, the ULN (Ultra-Low-Noise) version is tailor made for serious silent enthusiasts who demand super-slow running speeds and utmost quietness of operation.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved.

SSO2 Bearing
The NF-S12A features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

Metal bearing shell
In order to guarantee the highest possible degree of manufacturing precision, minimum tolerance and excellent long-term stability, the NF-S12A sports a CNC milled bearing shell made entirely from brass.

Scope of Delivery
Low-Noise Adaptor (L.N.A.)
3:4 Pin Adaptor
30cm Extension Cable
4 Vibration-Compensators
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-S12A ULN
Package weight : 0.281 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 105 mm
    • Ventilation system performance
    • 74.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-S12A
    • Colour
    • Brown / Beige
    • Noise
    • 8.6 dB
  • Implementation
    • Rotation speed
    • 800 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.72 W
    • Current
    • 0.06
  • Weights
    • Weight
    • 280 g