Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-P12-PWM :: Noctua NF-P12 120mm Fan, PWM


[NF-P12-PWM] NOCTUA NF-P12 PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 105 mm
    • Ventilation system performance
    • 92.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-P12
    • Colour
    • Brown / Beige
    • Noise
    • 19.8 dB
  • Implementation
    • Rotation speed
    • 1300 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.6 W
    • Current
    • 0.05
  • Weights
    • Weight
    • 360 g
Specifically conceived for pressure demanding applications such as CPU cooling, the classic NF-P12 120mm fan helped to found Noctua’s reputation as a top-tier manufacturer of premium quality quiet cooling components and still impresses users with its exquisite quietness and superb performance. The new PWM version features Noctua’s novel, custom designed PWM IC for fully automatic control and ultra-low power consumption. Equipped with Noctua’s signature SSO-Bearing and topped off with a 6 years manufacturer’s warranty, the NF-P12 PWM is a proven premium choice for the highest demands.

Proven NF-P12 Design
Tens of thousands of quiet cooling enthusiasts swear by Noctua's classic NF-P12. Its impressive quietness, excellent performance and impeccable, time-tested quality made the P12 a default choice for 120mm quiet cooling.

Pressure-optimized Nine-Blade Design
Specifically developed for high-impedance applications such as CPU coolers, water-cooling radiators or cases with tight fan grills, the NF-P12 PWM provides outstanding pressure and airflow performance.

Vortex-Control Notches
Noctua's signature Vortex-Control Notches split up trailing edge vortices and thus spread the fan's noise emission over a wider range of frequencies. This measure makes the NF-P12 PWM sound more pleasant to the human ear.

Custom-designed PWM IC with SCD
Supporting fully automatic PWM speed control, the NF-F12 uses Noctua's novel, custom-designed NE-FD1 PWM IC that integrates Smooth Commutation Drive (SCD) technology. By providing smoother torque impulses, SCD suppresses PWM switching noises and thus makes the fan quieter at lower speeds.

Ultra-Low Power Consumption
The NF-P12 PWM draws only 0.6W, which is more than 50% less than many other PWM fans. This doesn't only make it eco-friendly but also cuts down the electricity bill: Compared to a typical 2W fan, this allows you to save about half the price of the NF-P12 after 5 years of continuous use.

Low-Noise Adaptor
The NF-P12 PWM is supplied with a (L.N.A.) that reduces the maximum fan speed from 1300 to 900rpm. The L.N.A. can be used either to run the fan at a fixed speed of 900rpm or to cap the maximum speed when using automatic PWM control.

Extensive cabling options
The fan's short 20cm primary cable minimises cable clutter in typical applications while the supplied 30cm extension provides extended reach when necessary. Both cables are fully sleeved and a 4-pin y-cable allows the connection of a second NF-P12 fan to the same PWM fan header for automatic control.

SSO-Bearing
Combining the proven concept of hydrodynamic bearing with an additional magnet that supports the self-stabilisation of the rotor axis, Noctua's time-tested technology has become synonymous with supremely quiet operation and exceptional long-term stability.


Scope of Delivery
Low-Noise Adapter (L.N.A.)
4-Pin Y-Cable
30cm Extension Cable
4 Vibration-Compensators
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-P12 PWM
Package weight : 0.317 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 105 mm
    • Ventilation system performance
    • 92.3 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-P12
    • Colour
    • Brown / Beige
    • Noise
    • 19.8 dB
  • Implementation
    • Rotation speed
    • 1300 RPM
    • Bearing type
    • SSO bearing
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.6 W
    • Current
    • 0.05
  • Weights
    • Weight
    • 360 g