Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NO NF-A14-FLX :: Noctua NF-A14 FLX 140mm Fan


NF-A14-FLX

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 124.5 mm
    • Ventilation system performance
    • 115.5 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A14
    • Colour
    • Brown / Beige
    • Noise
    • 19.2 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 370 g
The NF-A14 is a premium quality quiet 140mm fan with a square frame that complies with Noctua’s AAO (Advanced Acoustic Optimisation) standard. Its square shape and 140mm mounting holes (124.5mm spacing) make it ideal for use on watercooling radiators or as an upgrade for 140mm case fans. Featuring sophisticated aerodynamic design measures such as Flow Acceleration Channels, the NF-A14 further improves the renowned quiet cooling performance of the award-winning NF-P14. The FLX version provides 1200/1050/900rpm speed settings via the supplied Low-Noise Adaptors in order to provide full flexibility in fine-tuning the fan for maximum ventilation performance or near-silent operation. Its superb running smoothness, reference-class SSO2 bearing and Noctua’s trusted premium quality make it an elite choice for the highest demands.

Succeeding the award-winning NF-P14
Noctua's NF-P14 fan has become a default-choice among PC enthusiasts looking for a premium quality quiet 140mm fan. Thanks to its thoroughgoing aerodynamic optimisations, the NF-A14 provides higher static pressure and an even better airflow/noise ratio than its much acclaimed predecessor.

Square 140mm frame
The NF-A14's square 140mm frame with 140mm mounting holes (124.5mm spacing) makes it a premium grade replacement for common 140mm case fans and perfect for use on 140mm water cooling radiators, where its square shape will ensure full coverage and best pressure performance.

Flow Acceleration Channels
The NF-A14 impeller features suction side Flow Acceleration Channels. By speeding up the airflow at the crucial outer blade regions, this measure reduces suction side flow separation and thus leads to better efficiency and lower vortex noise.

Integrated Anti-Vibration Pads
Integrated Anti-Vibration Pads made from extra-soft silicone minimise the transmission of minute vibrations while maintaining full compatibility with all standard screws and other mounting systems.

SSO2 Bearing
The NF-A14 features the further optimised second generation of Noctua's renowned, time-tested SSO bearing. With SSO2, the rear magnet is placed closer to the axis to provide even better stabilisation, precision and durability.

Metal bearing shell
In order to guarantee the highest possible degree of manufacturing precision, minimum tolerance and excellent long-term stability, the NF-A14 sports a CNC milled bearing shell made entirely from brass.

Smooth Commutation Drive 2
The latest version of Noctua's advanced Smooth Commutation Drive system ensures superb running smoothness by eliminating torque variations and switching noises. This makes the NF-A14 remarkably quiet even at very close distances.

3 speed settings for full flexibility
Providing 1200, 1050 and 900 rpm speed settings via the supplied Low-Noise and Ultra-Low-Noise Adaptors, the NF-A14 FLX (Flexibility) can be fine-tuned for superior airflow or maximum quietness.

Ultra-Low Power Consumption
Despite of its further improved performance, the NF-A14 FLX consumes only 0.96W of power, which amounts to a reduction of about 20% as compared to its predecessor. This doesn't only make it eco-friendly but also helps to cut down the electricity bill!

Scope of Delivery
Low-Noise Adaptor (L.N.A.)
Ultra-Low-Noise Adaptor (U.L.N.A.)
3:4-Pin Adaptor
30cm Extension Cable
4 Vibration-Compensators
4 Fan Screws



Manufacturer : NOCTUA
Factory number : NF-A14 FLX
Package weight : 0.375 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 124.5 mm
    • Ventilation system performance
    • 115.5 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • NF-A14
    • Colour
    • Brown / Beige
    • Noise
    • 19.2 dB
  • Implementation
    • Rotation speed
    • 1200 RPM
    • Bearing type
    • SSO2-Bearing
  • Interfaces
    • Connection
    • 3-pin
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 0.96 W
    • Current
    • 0.08
  • Weights
    • Weight
    • 370 g