0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL070 :: be quiet! SilentWings 3 120mm high-speed PWM


be quiet! SilentWings 3 120mm High-Speed PWM

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 124.58 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • SilentWings 3
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 28.6 dB
    • Durability
    • 300.000 h
  • Implementation
    • Rotation speed
    • 2200 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 73.33 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 5 - 13.2 V
    • Power input (operation)
    • 4.44 W
    • Current
    • 0.16
  • Weights
    • Weight
    • 137 g
No Compromise Silence and Performance

be quiet! SilentWings® 3 120mm PWM high-speed stands for state of the art technology and virtually inaudible operation. The extremely high air pressure produced makes it a perfect choice for powerful water- and air-cooled systems.

  • Great performance-to-noise ratio with 28.6dB(A) at 2,200rpm
  • 6-pole fan motor with three phases giving very low power consumption and less vibration
  • Advanced fluid-dynamic bearing enables super-long life span up to 300,000h
  • Rubberized fan frame with funnel-shaped air inlets for extremely high air pressure
  • Seven fan blades with optimized surface structures ensure excellent airflow
  • Removable anti-vibration mountings reduce transmission of vibrations
  • PWM controlled fan speed by the motherboard
  • German product conception, design and quality control
  • Three years manufacturer’s warranty


SilentWings® 3 PWM high-speed fans are your best choice for any application that requires the ultimate in quiet operation and uncompromised performance.



Manufacturer : BEQUIET
Factory number : BL070
Package weight : 0.301 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 124.58 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • SilentWings 3
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 28.6 dB
    • Durability
    • 300.000 h
  • Implementation
    • Rotation speed
    • 2200 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 73.33 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 5 - 13.2 V
    • Power input (operation)
    • 4.44 W
    • Current
    • 0.16
  • Weights
    • Weight
    • 137 g
Datasheet/manual