Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BL047 :: be quiet! Pure Wings 2 140mm


be quiet! Pure Wings 2 140mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 104 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • Pure Wings 2
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 18.8 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Rifle
    • Air flow
    • 61.2 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 5-12 V
    • Power input (operation)
    • 1.08 W
    • Current
    • 0.09

Pure Wings 2 – Reliable and silent cooling

The Pure Wings 2 140mm fans do not only equip entry-level computers with the well-known and silent be quiet! cooling but are equally well suited to gaming and multimedia systems. The product highlights are:

• Nine air flow-optimised fan blades to reduce noise-causing air turbulence while increasing the air flow
• Even at maximum speed, the 140 mm fan only reaches 18.8dB(A)
• Durable rifle bearing contributes to an operating period of 80,000 (> 9 years) with
• Particularly suitable for use on water or air coolers
• Product concept, design and quality control completed in Germany
• 3-year manufacturer's warranty

Extremely reliable, silent operation and an excellent price-performance ratio: The Pure Wings 2 140mm fans are unique in their class. When you need to use the well-known and quiet be quiet! cooling in your PC, the Pure Wings 2 is simply the perfect choice.



Manufacturer : BEQUIET
Factory number : BL047
Package weight : 0.192 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 104 m³/h
  • General
    • Type
    • Housing fan
    • Model
    • Pure Wings 2
    • Colour
    • Black
    • Illumination
    • Without
    • Material
    • Plastic
    • Noise
    • 18.8 dB
    • Durability
    • 80000 h
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Rifle
    • Air flow
    • 61.2 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 5-12 V
    • Power input (operation)
    • 1.08 W
    • Current
    • 0.09
Datasheet/manual