Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFX120-021 :: BitFenix Spectre 120-mm fan — black/LEDO


BitFenix Spectre LED schwarz/orange, 120x120x25mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 73.5 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Transparent, black/orange
    • Illumination
    • Orange
    • Material
    • Plastic
    • Noise
    • 20 dB
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 43.5 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V

Black/transparent 120-mm fan from BitFenix with optional orange lighting, a speed of 1000 rpm and a low volume — less than 20 dB(A)

Product description:
The combination of design and functionality is vitally important for BitFenix. With the first-class Colossus and Survivor housings, this manufacturer has shown what can be done when this combination is put into practice. BitFenix is now expanding its range to include accessories and modding items, which, in contrast to the housings, can do much more than just look pretty.

This also applies to the fans of the Spectre series, which are available in a wide range of versions. This is a 120-mm model. The first striking feature is the sickle fan blades, which look stylish and also enhance air flow. As a result of this, the 3-pin fan has an air flow of 73.5 m³/h at a speed of just 1000 rpm, which also results in a low volume of less than 20 dB(A).

Technical data:
• Dimensions: 120 x 120 x 25 mm (W x H x D)
• Colour: Black (transparent)
• Volume: < 20 dB (A)
• Speed: 1000 rpm*
• Airflow: 73.5 m³/h
• Air pressure: 0.62 mm H2O
• Voltage: 12 V

Connections:
• 1x 3-pin (power supply/controller)
• 1 x 2-pin (LED control)

Cable length:
• 3-pin: approx. 50 cm
• 2-pin (removable): approx. 85 cm
• Lighting: 4x orange LEDs



Manufacturer : BITFENIX
Factory number : BFF-BLF-12025O-RP
Package weight : 0.136 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 73.5 m³/h
  • General
    • Type
    • Modding fan
    • Colour
    • Transparent, black/orange
    • Illumination
    • Orange
    • Material
    • Plastic
    • Noise
    • 20 dB
  • Implementation
    • Rotation speed
    • 1000 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 43.5 CFM
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual