Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F12 :: Arctic housing fan F12, 120mm


Arctic F12 120mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 96.8 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 1350 RPM
    • Air flow
    • 57 CFM
    • Noise
    • 0.5 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex

The hydrodynamic slide bearing is equipped with an oil capsule to avoid any loss of lubricant. This makes the bearing as quiet as a slide bearing but with a significantly longer operating life.
The innovative design of the fan blades improves the flow of air and the possibility of much more efficient ventilation. The impeller has been designed with the focus on a minimum noise level and offers improved air flow and pressure.



Manufacturer : ARCTIC
Factory number : AFACO-12000-GBA01
Package weight : 0.136 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 96.8 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 1350 RPM
    • Air flow
    • 57 CFM
    • Noise
    • 0.5 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 3-pin Molex
Datasheet/manual