Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC FAN F12 PWM :: Arctic F12 enclosure F12 PWM, 120 mm


Arctic F12 PWM 120mm

  • Product Description
  • Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 126 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 1350 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 6-12 V
  • Weights
    • Weight
    • 137 g

The hydrodynamic slide bearing in the Arctic F12 PWM is equipped with an oil capsule to avoid any loss of lubricant. This makes the bearing as quiet as a slide bearing but with a significantly longer operating life.
The PWM-function indicates exactly the speed at which the fan must run via the motherboard. This guarantees maximum cooling performance at minimum noise levels.
The innovative design of the fan blades improves the flow of air and the possibility of much more efficient ventilation. The impeller has been designed with the focus on a minimum noise level and offers improved air flow and pressure.



Manufacturer : ARCTIC
Factory number : AFACO-120P0-GBA01
Package weight : 0.13 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
    • Ventilation system performance
    • 126 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • Without
    • Material
    • Plastic
  • Implementation
    • Rotation speed
    • 1350 RPM
    • Bearing type
    • Fluid dynamic bearings (FDB)
    • Air flow
    • 74 CFM
    • Noise
    • 0.3 Sone
    • Tacho signal
    • Yes
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 6-12 V
  • Weights
    • Weight
    • 137 g
Datasheet/manual