Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 6225 SW :: ABS case enclosure, 102 x 62 x 23 mm, black

Item-No.: SP 6225 SW
€2,90
Category of goods: 1 = discountable

SP 6225 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Half-shell enclosure
    • Design
    • Batteriefach für 1x 9 V Block oder 2x Mignon
    • Material
    • ABS plastic
    • Colour
    • Black
  • Measures
    • Length
    • 102.0 mm
    • Width
    • 62.0 mm
    • Height
    • 23.0 mm

ABS case enclosure with battery compartment for 1x 9-volt block

Consisting of a half-shell, as well as the associated outer grained lid. Screwed connection with internal pillars. Recessed cams are used for fastening to printed circuits. Suitable for mounting hand-held transmitters, computer components, command devices etc.



Manufacturer : STRAPUBOX
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Half-shell enclosure
    • Design
    • Batteriefach für 1x 9 V Block oder 2x Mignon
    • Material
    • ABS plastic
    • Colour
    • Black
  • Measures
    • Length
    • 102.0 mm
    • Width
    • 62.0 mm
    • Height
    • 23.0 mm
Datasheet/manual