0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 2512 SW :: ABS case enclosure, 124 x 72 x 30 mm, black

Item-No.: SP 2512 SW
€2,50
Category of goods: 1 = discountable

SP 2512 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 124.0 mm
    • Width
    • 72.0 mm
    • Height
    • 30.0 mm
ABS case enclosure

Consisting of a half-shell, as well as the associated outer grained lid. Screwed connection with internal pillars. Recessed cams are used for fastening to printed circuits. Suitable for mounting hand-held transmitters, computer components, command devices etc.

Outside dimensions: 124 x 72 x 30 mm



Manufacturer : STRAPUBOX
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 124.0 mm
    • Width
    • 72.0 mm
    • Height
    • 30.0 mm
Datasheet/manual