Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SP 2004 SW :: ABS case enclosure, 140 x 60 x 34 mm, black

Item-No.: SP 2004 SW
€4,10
Category of goods: 1 = discountable

SP 2004 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 140.0 mm
    • Width
    • 60.0 mm
    • Height
    • 34.0 mm

ABS case enclosure

Consisting of a half-shell, as well as the associated outer grained lid with circumferential groove look. Screwed connection with internal pillars. Recessed cams are used for fastening to printed circuits. Suitable for mounting hand-held transmitters, computer components, command devices etc.



Manufacturer : STRAPUBOX
Package weight : 0.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Material
    • ABS
    • Colour
    • Black
  • Measures
    • Length
    • 140.0 mm
    • Width
    • 60.0 mm
    • Height
    • 34.0 mm
Datasheet/manual