0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CLEAN2GO :: Cleaning fluid & cloth

Item-No.: CLEAN2GO
€4,95




CLEAN2GO

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning fluid
    • Design
    • With special microfibre cloth
    • Technology
    • Fluid-phase
  • Packaging
    • Packaging
    • Set
  • Implementation
    • Content
    • 50 ml
Has to be cleaner than clean! Ah, but more intelligent.

How Clean2Go puts other cleaners to shame when it comes to cleaning iPad & iPhone touchscreens or other tablet PCs and smartphones!

• Touchscreen devices are easier to clean
• Phase fluids create a barrier coating on the screen
• Lasts for days!
• Minimises fingerprints


Clean2Go — latest technology with barrier effect.

• The latest technology used in the innovative touchscreen coating separates the dirt particles, protecting the iPad from fingerprints
• It makes operating the easy-glide function of the touchscreen even easier as the coating reduces resistance
• Microfibre cloth for cleaning the sensitive display
• Reliably minimises new smeary fingerprints for days


• Application: 4 - 5 drops on the smartphone/approx. 12 drops on the tablet and then a quick polish with the microfibre cloth is sufficient for coating

Ideal for iPad, iPhone, smartphones and other devices with a touchscreen

Contents: 50 ml, one microfibre cloth

Cleaning the touchscreen with modern phase fluids creates a barrier that separates dirt particles.
Reliably minimises new fingerprint smears for days and makes subsequent touchscreen cleaning much easier. Reduces the tendency of smears on the display.



Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning fluid
    • Design
    • With special microfibre cloth
    • Technology
    • Fluid-phase
  • Packaging
    • Packaging
    • Set
  • Implementation
    • Content
    • 50 ml
Datasheet/manual