Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AF PC BUDS :: Pack of 25 PC buds


AF PC BUDS

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • Long, with wide foam head
  • Packaging
    • Packaging
    • Pack of 25
  • Measures
    • Length
    • 130 mm

25 plastic buds (13 cm long) in a resealable pouch. With a 13 mm wide, flexible foam head for cleaning keyboards and narrow spaces.

The wear-resistant foam ensures a thorough cleaning of surfaces. The buds' flexibility and the small foam head mean you can access hard-to-reach spaces.



Manufacturer : AF INTERNATIONAL
Factory number : PCB025
Package weight : 0.052 kg
Technical information
  • General
    • Type
    • Cleaning rod
    • Design
    • Long, with wide foam head
  • Packaging
    • Packaging
    • Pack of 25
  • Measures
    • Length
    • 130 mm
Datasheet/manual