• Interfaces

  • Seriell Port

  • Transfer rate

  • System requirements


  • Cardbus Cards

  •  1 - 3 of  3  items. 
 
  • Type:

    Cardbus for 34 mm express card

  • Technology:

    Hot Plug, Hot Swap

  • Specification:

    32-bit

  • Interfaces:

    Cardbus

  • Transfer rate:

    Max. 480

  • System requirements:

    Windows, Mac and Linux

  • Accessory:

    Manual

  • Packaging:

    Blister

Weight incl.:

0.088 kg

 
  • Type:

    PCMCIA-Adapter-Card

  • Specification:

    16 Bit

  • Interfaces:

    PCMCIA

  • Seriell Port:

    1x

  • System requirements:

    98/ME/2000/XP/2003/Vista WIN, Linux

  • Length:

    117 mm

  • Width:

    53 mm

  • Weight:

    0.15 kg

  • Accessory:

    Driver, manual

  • Packaging:

    Blister

Weight incl.:

0.14 kg

 
  • Type:

    Adapter frame

  • Design:

    34 mm > 54 mm

Weight incl.:

0.008 kg