Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 98243 :: Wireless card reader for SD/SDHC cards


Verbatim MediaShare Wireless

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN card reader
    • Technology
    • WiFi b/g/n
    • Design
    • For SD/SDHC/SDXC cards
    • System requirements
    • Windows XP, Vista, 7, 8
  • Interfaces
    • USB
    • microUSB

The MediaShare Wireless is a portable wireless streaming device, which you can use with your tablet or smartphone. SAVE, STREAM, ENJOY TOGETHER... anywhere!

• MediaShare connection with up to five devices at the same time, so you can stream music, videos, photos and data.
• Integrated USB port and SD memory card slot for easy access to content on USB sticks, portable hard disks or SD memory cards*.
• Wireless upload and download of content to and from your tablet or smartphone.
• Transfer all photos and videos from the tablet or smartphone as backup copies to a physical storage device, without needing a computer.
• Up to 9.5 hours of continuous video playback**.
• Free iOS and Android mobile app available in the App Store or on Google Play.
• Password-protected wireless file access ensures your data is secure.
• Using MediaShare Wireless, you can connect to a different wireless network or the Internet to play content from the Internet, while another device streams content from MediaShare.

Hardware interfaces/displays:
• USB micro-B port (for charging and transferring data; cable included)
• USB A-port (for USB sticks, portable hard disks or smartphone/tablet charging)
• SD memory card slot (for use with SD, SDHC or SDXC memory cards)
• LED battery indicator
• LED indicator for read and write operations
• LED indicator for wireless activity
• LED indicator for active network bridging function
• Power button
• Reset Button
• Type plate with unique SSID and individual password for initial access.

Wireless interface:
• Conforms to IEEE 802.11 b/g/n
• Supports Secure Wireless
• Encryption via WPA/WPA2-PSK
• Wi-Fi security options: WPA-PSK, WPA2-PSK, mixed
• WPA/WPA2-PSK or disabled (user configuration)

Rechargeable battery:
• Lithium-ion battery, 3000 mAh
• Battery life: up to 9.5 hours of continuous operation
• Charged via USB-micro B port

Supported media:
• SD/SDHC/SDXC memory card up to 64 GB, class 4 or higher recommended
• USB 2.0/3.0 USB stick
• USB 2.0/3.0 hard disk

Included with delivery:
• Verbatim MediaShare Wireless
• USB cable
• Quick start guide



Manufacturer : VERBATIM
Factory number : 98243
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN card reader
    • Technology
    • WiFi b/g/n
    • Design
    • For SD/SDHC/SDXC cards
    • System requirements
    • Windows XP, Vista, 7, 8
  • Interfaces
    • USB
    • microUSB
Datasheet/manual