Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VERBATIM 49160 :: Wireless streaming device for microSDHC/XC

Item-No.: VERBATIM 49160
€21,95



Bargain Item!
Limited amount available.

Verbatim MediaShare Mini

  • Product Description
  • Technical information
  • General
    • Type
    • WLAN card reader
    • Technology
    • WiFi b/g/n
    • Design
    • For MicroSDHC/XC cards
    • Colour
    • Black
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 28.5 mm
    • Depth
    • 78.5 mm
    • Height
    • 14.2 mm
  • Implementation
    • Type of battery
    • Battery, 3 hours operating time
STORE, STREAM & SHARE...Anywhere!
Portable wireless streaming device for use with your tablet or smart phone.
  • Connect up to 5 devices simultaneously to the MediaShare to share video, music, photos and data.
  • Upload and download content to and from your device
  • Easily back up files on your phone or tablet.
  • MediaShare will act as a bridge to the WAN/Internet so you can play content from the internet whilst another device streams content from the MediaShare
  • Up to 3 hours of continuous use
  • Charges via USB, battery can be charged while in use


When a micro SD card (not included) is inserted the Verbatim Mediashare Wireless Mini becomes a wireless USB drive.

Creates a wireless connection to the contents of the micro SD card allowing you to access from your iOS or Android tablet/smart phone.

System requirements:
  • Requires Micro SDHC/XC Card (not included)
  • Mobile device internet connection required for app download
  • Requires iOS 7.0or higher, Android 4.0 or higher
  • Supported media files types dependent on player installed on mobile device


Wireless Interface:
  • IEEE 802.11 b/g/n Compliant
  • Supports Secure Wireless
  • Encryption using WPA/WPA2-PSK
  • WiFi security options: WPA-PSK, WPA2-PSK, Mixed
  • WPA/WPA2-PSK or disabled. (user configurable)



Manufacturer : VERBATIM
Factory number : 49160
Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • WLAN card reader
    • Technology
    • WiFi b/g/n
    • Design
    • For MicroSDHC/XC cards
    • Colour
    • Black
  • Interfaces
    • USB
    • 2.0
  • Measures
    • Width
    • 28.5 mm
    • Depth
    • 78.5 mm
    • Height
    • 14.2 mm
  • Implementation
    • Type of battery
    • Battery, 3 hours operating time
Datasheet/manual