Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS-RDF5W :: Multi-card reader USB 3.0, white

Item-No.: TS-RDF5W
Colour:

€6,95




TS-RDF5W

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Design
    • For SD/SDHC/SDXC cards
    • Colour
    • White
    • System requirements
    • Windows ME, 2000, XP, 7, 8, Mac OS
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000

With the RDF5 USB 3.0 card reader you can exhaust the full potential of your high-speed memory cards! The support of all common card formats in combination with the performance increase as a result of using USB 3.0 technology makes Transcend's USB 3.0 card readers the ideal products for fast and efficient data transfer.

• Ideal for transmitting high-resolution images and video recordings
• Practical LED display for checking data transfer activity
• Compact and always at hand, backwards compatible to USB 2.0
• Supported SD cards: SDHC (UHS-I), SDXC (UHS-I), microSD, microSDHC (UHS-I), microSDXC (UHS-I)
• System requirements: Desktop PC or notebook with USB connector (A USB 3.0 connector is required to achieve USB 3.0 performance) - One of the following operating systems: Windows XP/Vista/7/8 (32 bit or 64 bit) Mac OS X 10.2.8, or later Linux Kernel 2.6.30 or later
• Size: 56 x 24 x 8.9 mm
• Weight: 18 g



Manufacturer : TRANSCEND
Factory number : TS-RDF5W
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Design
    • For SD/SDHC/SDXC cards
    • Colour
    • White
    • System requirements
    • Windows ME, 2000, XP, 7, 8, Mac OS
  • Interfaces
    • USB
    • 3.0
  • Implementation
    • Transfer rate
    • 5000
Datasheet/manual