Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEMPRE CRIU3-1 :: USB 2.0 3.5" all-in-one card reader


SEMPRE CRIU3-1

  • Product Description
  • Technical information
  • General
    • Type
    • Card reader
    • Technology
    • Front mounting – 3.5”
  • Interfaces
    • USB
    • 2.0
    • Interfaces
    • USB

3.5" internal all-in-one card reader with USB 2.0 motherboard connection and 1x USB 3.0 socket with motherboard connection

Features:
• Supports the following memory cards:
MS Slot: MS, MS Pro, MS Duo, MS Pro Duo, Magic Gate, MS-MG Pro, MS-MG Duo, HS MS-MG Pro, HS MS-MG Pro Duo
CF slot: CF I, CF II, CF-ULTRA II, CF-EXTREME, IBM Micro Drive (5)
SD slot: SD, SDHC, SDXC, Mini SD, SD-ULTRA II, MMC, MMC II, MMC4.0, RS-MMC, HS-MMC, T-Flash (9)
XD Slot: SM and XD-Picture card
An adapter is needed for Micro or Mini cards!

Internal USB 2.0 connector directly on the motherboard via 4-pin plug
• Internal USB 3.0 connector is connected directly to the motherboard via a USB 3.0 19-pin header




Manufacturer : SEMPRE
Factory number : CRIU3-1
Package weight : 0.252 kg
RoHS : conform
Technical information
  • General
    • Type
    • Card reader
    • Technology
    • Front mounting – 3.5”
  • Interfaces
    • USB
    • 2.0
    • Interfaces
    • USB
Datasheet/manual